• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Laptop backpack DELL-DNHTM Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Dell DELL-DNHTM Laptop backpack

  • Backpack black
  • Nylon
  • Brand compatibility: Dell
  • Lockable carrying handle(s)
  • 910 g
  • This text is machine translated.

Technical specifications

  • Compatibility: Latitude 5420 Rugged, 5424 Rugged, 7212 Rugged Extreme Tablet, 7214 Rugged Extreme, 7424 Rugged Extreme
Product type

Laptop backpack

Width

244 mm

Height

450 mm

Depth

330 mm

Weight

910 g

Material

Nylon

Factory colour

Black

Design

Backpack

Features

Shockproof

Dim

(W x H x D) 244 x 450 x 330 mm

Cable length

0 cm

Keyboard layout

German, QWERTZ

Compatible with

Dell

UKCA

yes

Front pocket

yes

Lockable

yes

Carrying handle(s)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410824 Dell Laptop backpack DELL-DNHTM Black