
Highlights & Details
Dell battery G91J0 41Wh
- 3-cell Li-polymer battery
- Impressive power with 41 Wh in watt-hours
Technical specifications
- Energy 41 Wh
- Product type
Laptop battery
- for brands
Dell
- Compatible with
Dell Latitude 13 2in1 (3330) DDR4
Dell Vostro 15 (3535)
Dell Inspiron 15 (3530)
Dell Vostro 15 (3520)
Dell Inspiron 15 (5510/5518)
Dell Inspiron 15 (5515)
Dell Inspiron 14 (5418)
Dell Inspiron 14 2in1 (5410)
Dell Latitude 11 (3140)
Dell Vostro 14 (3435)
Show more
- replaces original battery
G91J0
6TW9W
MGCM5
927N5
- Capacity (mAh, Ah)
3640 mAh
- Technology
Li-ion
- Voltage
11.25 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
41 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3048987 Dell Laptop battery DELL - Battery PRI 41WHR 3C LITH SMP - Akku - 3.640 mAh 11.25 V 3640 mAh Dell
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





