
Highlights & Details
Dell battery 54Wh for Inspiron 5000 / 3000
- 4-cell Li-polymer battery
- Convincing power with 54Wh watt-hours
Technical specifications
- Energy 54 Wh
- Product type
Laptop battery
- for brands
Dell
- Compatible with
Dell Inspiron 14 (5415)
Dell Inspiron 14 2in1 (7415)
Dell Inspiron 13 (5310)
Dell Latitude 14 (3420)
Dell Inspiron 15 (3510)
Dell Inspiron 14 (5410)
Dell Inspiron 14 (5425)
Dell Inspiron 16 (5625)
Dell Vostro 16 (5620)
Dell Vostro 15 (3510)
Show more
- replaces original battery
XDY9K
0WV3K8
0VKYJX
0V6W33
V6W33
VKYJX
WV3K8
XPHX8
CFD72
- Capacity (mAh, Ah)
3420 mAh
- Technology
Li-ion
- Voltage
15 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341758 Dell Laptop battery XDY9K 15 V 3420 mAh Dell
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






