


Laptop
Pro 14
35.6 cm
14 inch
1920 x 1200 Pixel
16:10
150U
10 x
1.2 GHz
5.4 GHz
12 MB
16 GB
SO-DIMM
32 GB
DDR5 RAM
Yes
Intel
Intel graphics
No
SSD
1 TB
1024 GB
0 GB
Flash
0 GB
Yes
Yes
Yes
German, QWERTZ
Headphone input
1 x
2 x
1 x
Black
314 mm
18.1 mm
226.2 mm
1.69 kg
McAfee business protection 1-year
Windows System Driver
Windows® 11 Pro
14 inch
10 x 1.2 GHz / max. 5.4 GHz
27 W
65 W
35.6 cm (14 inch)
Li-ion
Yes
35.565 cm
16:10
60 Hz
07 MP
1 x
No
with USB Power Delivery
Plastic
1 TB
15 V
300 cd/m²
yes
no
yes
0 - 40 °C
yes
no
yes
0 - 95 %
1920 x 1080 p
45 %
3 h
2.5 W
no
2
yes
no
yes
30 fps
yes
140 G
yes
0.66 G
yes
yes
5200 MT/s
yes
8
2
15 W
55 W
1.8 GHz
4 GHz
5.4 GHz
yes
yes
230 g
no
yes
1.69 cm
1.81 cm
0 - 90 %
-40 - 65 °C
1
54 Wh
35 ms
yes
User & Safety Instructions 3730097 Dell Laptop Pro 14 35.6 cm (14 inch) 150U 16 GB RAM 1 TB SSD German, QWERTZ Intel Intel graphics Black WRGMD
The necessary accessories are required to use the article as described.