• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Laptop Pro 14 35.6 cm (14 inch) 250 16 GB RAM 512 GB SSD German, QWERTZ AMD AMD Radeon Black 8DKMX

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Dell DELL Pro 14 Essential PV14255 R7 250 16G Laptop

  • 35.6 cm (14 inch)
  • 1920 x 1200 Pixel
  • 250
  • Number of cores: 8 x max. 5.1 GHzRAM: 16 GB;DDR5 RAM512 GB SSD;Windows® 11 Pro
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 45 W - 60 W USB PD

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • HD type Full HD+
  • Panel type IPS WVA
  • Pixel density: 162 ppi
  • Contrast ratio 800:1
  • Processor Family: AMD Ryzen™ 7
  • Processor generation: AMD Ryzen 200 Series
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 2x SO-DIMM
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Optical Drive Type: No.
  • Built-in graphics card model: AMD Radeon 780M
  • WLAN standards: 802.11a,Wi-Fi 5 (802.11ac),802.11b,Wi-Fi 6 (802.11ax),802.11g,Wi-Fi 4 (802.11n)
  • HDMI version 1.4
  • Keyboard language: German
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
Product type

Laptop

Type

Pro 14

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution

1920 x 1200 Pixel

Display format

16:10

Processor/type

250

Processor cores (No.)

8 x

CPU speed

3.3 GHz

CPU turbo clock speed (max.)

5.1 GHz

16 GB

Configuration

SO-DIMM

RAM / Max. upgrade

32 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

AMD Radeon

Dedicated graphics card

No

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

0 GB

HDD 1 type

Flash

HDD capacity (total)

0 GB

Fingerprint

Yes

Microphone

Yes

Webcam

Yes

Keyboard layout

German, QWERTZ

Interfaces

Headphone input

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No. of USB 3.0 ports

1 x

Factory colour

Black

Width

314 mm

Height

19.9 mm

Depth

226.2 mm

Weight

2.144

Software included

McAfee business protection 1-year
System Driver for Windows

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

CPU clock rate

8 x 3.3 GHz / max. 5.1 GHz

Charging capacity (min.)

45 W

Charging capacity (max.)

60 W

Display

35.6 cm (14 inch)

Bluetooth

Yes

Image format

16:10

Frame rate

60 Hz

Front camera resolution

92 MP

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

Material (details)

Plastic

Memory capacity

512 GB

Battery voltage

15 V

Brightness

300 cd/m²

UKCA

yes

Numeric keypad

no

Anti-glare screen

yes

Operating temperature (T-T)

0 - 40 °C

Keyboard backlit

yes

AC adapter included

no

Cable lock slot

yes

Storage relative humidity (H-H)

0 - 95 %

Front camera resolution

1280 x 720 p

Colour gamut

45 %

Battery recharge time

3 h

L2 cache

8 MB

Speaker power

2.5 W

L3 cache

16 MB

Number of built-in speakers

2

DC-in jack

yes

Mobile network connection

no

MIMO

yes

Video capturing speed

30 fps

NVMe

yes

Non-operating shock

140 G

USB Type-C DisplayPort Alternate Mode

yes

Operating vibration

0.66 G

Card reader integrated

yes

Trusted Platform Module (TPM)

yes

Memory data transfer rate

5600 MT/s

Battery charge indicator

yes

Processor base power

15 W

Maximum turbo power

30 W

Total processor performance up to

38 Tera-Vorgänge pro Sekunde

NPU performance up to

16 Tera-Vorgänge pro Sekunde

Copilot key

yes

yes

Battery weight

240 g

no

Fast charging

yes

Height (front)

1.69 cm

Height (rear)

1.81 cm

Operating relative humidity (H-H)

0 - 90 %

Storage temperature (T-T)

-40 - 65 °C

Number of SSDs installed

1

Battery capacity

54 Wh

Display response rise/fall

35 ms

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730093 Dell Laptop Pro 14 35.6 cm (14 inch) 250 16 GB RAM 512 GB SSD German, QWERTZ AMD AMD Radeon Black 8DKMX

Description


For small companies with mobile employees

Portable 14" laptop with a slim design and large 16:10 display, which offers the reliability to manage projects, meetings and appointments from practically anywhere. With AI PC options.

This text is machine translated.

Features

  • Windows 11 Pro 64-bit
  • AMD Ryzen 7 250 (3.3GHz)
  • 35.6 cm (14") Full HD+ 1920 x 1200 IPS WVA
  • 16GB DDR5 SDRAM (1 X 16) & 512GB SSD

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.