• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Laptop Pro 14 Plus PB14250 35.6 cm (14 inch) Full-HD+ Intel® Core™ Ultra 7 (Series 2) 268V 32 GB RAM 512 GB SSD Ger

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Dell Pro 14 Plus PB14250 Laptop

  • 35.6 cm (14 inch)
  • Full-HD+
  • 1920 x 1200 Pixel
  • IPS
  • Intel® Core™ Ultra 7 (Series 2)
  • 268V
  • Number of cores: 8 x max. 5 GHzRAM: 32 GB;LPDDR5X512 GB SSD;Windows® 11 Pro
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 27 W - 100 W USB PD

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • HD type Full HD+
  • Pixel density: 162 ppi
  • Contrast ratio 600:1
  • Intel Core Ultra 7 processor family
  • Intel core ultra (2 series)
  • Internal memory type: LPDDR5x SDRAM
  • Memory Form factor:On-board
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel Arc Graphics 140V
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
  • WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
  • HDMI version 2.1
  • Keyboard language: German
Product type

Laptop

Type

Pro 14 Plus PB14250

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

Full-HD+

Display properties

IPS

Display resolution

1920 x 1200 Pixel

Display format

16:10

CPU

Intel core ultra 7 (series 2) 266V

CPU series

Intel® Core™ Ultra 7 (Series 2)

Processor/type

268V

Processor cores (No.)

8 x

CPU speed

2.2 GHz

CPU turbo clock speed (max.)

5 GHz

No. of processor E cores

4

No. of processor P cores

4

CPU cache

12 MB

32 GB

No. of memory slots

2

Configuration

SO-DIMM

RAM / Max. upgrade

64 GB

RAM type

LPDDR5X

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel arc graphics

Dedicated graphics card

No

Onboard graphics card (version)

Not available

SSD 1 type

SSD

SSD

512 GB

SSD connection

PCIe

SSD size (total)

512 GB

Hard drive

0 GB

HDD 1 type

Flash

HDD capacity (total)

0 GB

Features

Intel® AI Boost

Keyboard backlighting

TPM 2.0 module

Microsoft Copilot + PC

Fingerprint

Yes

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Keyboard layout

German, QWERTZ

Interfaces

Headphone input

No. of HDMI ports

1 x

No. of Thunderbolt IFs

2 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Factory colour

Aluminium

Width

313.5 mm

Height

21.2 mm

Depth

224 mm

Weight

1.53 kg

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

CPU clock rate

8 x 2.2 GHz / max. 5 GHz

GPU brand

Intel

Charging capacity (min.)

27 W

Charging capacity (max.)

100 W

Display

35.6 cm (14 inch)

Bluetooth

Yes

Frame rate

60 Hz

Front camera resolution

2 MP

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Material (details)

Aluminium

Memory capacity

512 GB

NFC (Near field communication)

Yes

Battery voltage

11.7 V

Brightness

300 cd/m²

UKCA

yes

Numeric keypad

no

Anti-glare screen

yes

Operating temperature (T-T)

0 - 35 °C

Keyboard backlit

yes

Ethernet LAN

no

Cable lock slot

yes

Storage relative humidity (H-H)

0 - 95 %

Front camera resolution

2560 x 1440 p

Non-operating altitude

-15,2 - 10668 m

Colour gamut

45 %

Battery recharge time

4 h

Operating shock

110 G

Speaker power

2 W

Number of built-in speakers

2

Mobile network connection

yes

Smart card reader

yes

Video capturing speed

30 fps

NVMe

yes

Non-operating shock

160 G

USB Type-C DisplayPort Alternate Mode

yes

Non-operating vibration

1.3 G

Operating vibration

0.66 G

PowerShare

yes

Number of USB ports with PowerShare support

1

Infrared (IR) camera

yes

Trusted Platform Module (TPM)

yes

Memory data transfer rate

8533 MT/s

Intel® vPro™ Platform Eligibility

yes

Battery charge indicator

yes

Thunderbolt 4 ports quantity

2

Intel® Thunderbolt 4

yes

Performance cores

4

Processor base power

17 W

Maximum turbo power

37 W

Performance-core base frequency

2.2 GHz

Performance-core Max Turbo Frequency

5 GHz

Sparsity support

yes

Windows Studio effects support

yes

Total processor performance up to

118 Tera-Vorgänge pro Sekunde

NPU performance up to

48 Tera-Vorgänge pro Sekunde

Low Power Efficient-cores

4

Low Power Efficient-core Max Turbo Frequency

3.7 GHz

Low Power Efficient-core Base Frequency

2200 MHz

Copilot key

yes

GPU performance up to

66 Tera-Vorgänge pro Sekunde

#####USB Typ-C Ladeport

yes

Battery weight

220 g

#####Copilot+ PC

yes

Fast charging

yes

Height (front)

1.95 cm

Height (rear)

2 cm

Operating altitude

-15,2 - 3048 m

Operating relative humidity (H-H)

10 - 90 %

Number of microphones

2

Storage temperature (T-T)

-40 - 65 °C

Number of SSDs installed

1

Battery capacity

55 Wh

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734100 Dell Laptop Pro 14 Plus PB14250 35.6 cm (14 inch) Full-HD+ Intel® Core™ Ultra 7 (Series 2) 268V 32 GB RAM 512 GB SSD Ger

Description

The Dell Pro 14 Plus PB14250 was developed to increase the productivity by robust functions and performance. It has a 14-inch Full HD Plus display with a resolution of up to 1920 x 1200 that provides for a clear display and lively colors. The anti-glare IPS technology offers a wide viewing angle and is thus suitable for cooperation and media consumption. In addition to the impressive visual capabilities, the laptop also has a powerful Intel core ultra 7 processor, which supports multi-tasking with its 8-Kern design and achieves clock speeds of up to 5 GHz. The solid-state drive (SSD) with a capacity of 512 GB provides for a fast boot up and a fast data access, WAS significantly improves the efficiency of the work process. With functions like ExpressCharge and advanced heat management this device is designed in such a way that it works reliably in different environments and is also environment-conscious with ENERGY STAR- and EPEAT Gold-certification. The audio experience is enriched by two microphones with noise suppression and stereo speakers that make video calls clearer and make media playback more pleasant. The integrated RGB camera with temporary noise reduction offers pin-sharp pictures with a resolution of 1080p and thus contributes to the user experience. For connectivity, it offers multiple USB-C ports with Power Delivery, HDMI and Bluetooth support, enabling seamless integration of peripherals and accessories. The combination of security features, including a fingerprint reader and TPM 2.0, ensures user privacy and privacy. The Dell Pro 14 Plus PB14250 is a reliable companion for professional users, who seek a balance of performance, mobility and security in data processing.

This text is machine translated.

Features

  • Windows 11 Pro 64-bit
  • Intel core ultra 7 268V (12MB cache)
  • 14" full HD+ 1920 x 1200 IPS
  • 32GB LPDDR5X-SDRAM & 512GB SSD

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.