
Highlights & Details
Dell Pro 14 Premium PA14250 Laptop
- 35.6 cm (14 inch)
- Full-HD+
- 1920 x 1200 Pixel
- IPS, Corning® Gorilla® Glass
- Intel® Core™ Ultra 7
- 268V
- Number of cores: 8 x max. 5 GHzRAM: 32 GB;LPDDR5X512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market Positioning: Premium
- HD type Full HD+
- Panel type IPS WVA
- Pixel density: 162 ppi
- Contrast ratio 1200:1
- Intel Core Ultra 7 processor family
- Intel core ultra (2 series)
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel Arc Graphics 140V
- WLAN standards: 802.11a,Wi-Fi 5 (802.11ac),Wi-Fi 7 (802.11be),802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 6E (802.11ax)
- WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
- HDMI version 2.1
- Motherboard Intel SoC
- Keyboard language: German
- Intel® Evo™ Platform-tested: Yes
- Product type
Laptop
- Type
Pro 14 Premium PA14250
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full-HD+
- Display properties
IPS
Corning® Gorilla® Glass
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU
Intel core ultra 7 268V
- CPU series
Intel® Core™ Ultra 7
- Processor/type
268V
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
5 GHz
- No. of processor E cores
8
- No. of processor P cores
8
- CPU cache
12 MB
32 GB
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
PCIe
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
Keyboard backlighting
Intel® AI Boost
Microsoft Copilot + PC
TPM 2.0 module
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Factory colour
Grey
- Width
311.2 mm
- Height
1.7 mm
- Depth
216.7 mm
- Weight
1.14 kg
- Battery / technology
Lithium-Ion
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- Charging capacity (min.)
27 W
- Charging capacity (max.)
100 W
- Display
35.6 cm (14 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Frame rate
60 Hz
- Front camera resolution
8 MP
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Magnesium
- Memory capacity
512 GB
- Battery voltage
11.7 V
- Brightness
400 cd/m²
- UKCA
not relevant
- Numeric keypad
no
- Anti-glare screen
yes
- Face recognition
yes
- Operating temperature (T-T)
0 - 35 °C
- Keyboard backlit
yes
- Ethernet LAN
no
- Cable lock slot
yes
- Storage relative humidity (H-H)
0 - 95 %
- Front camera resolution
2560 x 1440 p
- Non-operating altitude
-15,2 - 10668 m
- Colour gamut
100 %
- Battery recharge time
4 h
- Operating shock
110 G
- Speaker power
2 W
- Number of built-in speakers
4
- Mobile network connection
no
- Video capturing speed
30 fps
- NVMe
yes
- Non-operating shock
160 G
- USB Type-C DisplayPort Alternate Mode
yes
- Non-operating vibration
1.3 G
- Operating vibration
0.66 G
- Card reader integrated
no
- Privacy camera
yes
- PowerShare
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Memory data transfer rate
8533 MT/s
- Hall sensor
yes
- Intel® vPro™ Platform Eligibility
yes
- Thunderbolt 4 ports quantity
2
- Performance cores
4
- Processor base power
17 W
- Maximum turbo power
37 W
- Performance-core base frequency
2.2 GHz
- Performance-core Max Turbo Frequency
5 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
118 Tera-Vorgänge pro Sekunde
- NPU performance up to
48 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.7 GHz
- Low Power Efficient-core Base Frequency
2200 MHz
- Copilot key
yes
- GPU performance up to
66 Tera-Vorgänge pro Sekunde
yes
- Battery weight
215 g
yes
- Fast charging
yes
- Height (front)
1.64 cm
- Height (rear)
1.7 cm
- Operating altitude
-15,2 - 3048 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Battery capacity
60 Wh
- AC adapter power
65 W
- Accelerometer
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3734091 Dell Laptop Pro 14 Premium PA14250 35.6 cm (14 inch) Full-HD+ Intel® Core™ Ultra 7 268V 32 GB RAM 512 GB SSD German, QWE
Description
Designed for performance, this notebook uses a 8-core Intel core Ultra 7 processor for efficient multitasking, supported by 32 GB LPDDR5X SDRAM for high speeds. The 512 GB SSD with NMEA-interface offers fast data access and storage, while security functions like a fingerprint reader and TPM 2.0 ensure the protection of your data. With connectivity options such as USB 4 and Wi-Fi 7, the Dell Pro 14 Premium PA14250 is designed in such a way that users can remain in touch and work productively without compromises.
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core ultra 7 268V (12MB cache)
- 14" full HD+ 1920 x 1200 IPS WVA
- 32GB LPDDR5X-SDRAM & 512GB SSD
Hints
What kind of Laptops are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











