• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Laptop Pro 16 40.6 cm (16 inch) 235U 32 GB RAM 512 GB SSD German, QWERTZ Intel Intel graphics Platinum NNWWD

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Dell DELL Pro 16 PC16250 U5 235U 32GB/512GB Laptop

  • 40.6 cm (16 inch)
  • 1920 x 1200 Pixel
  • IPS
  • 235U
  • Number of cores: 12 x max. 4.9 GHzRAM: 32 GB512 GB SSD;Windows® 11 Pro
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 27 W - 65 W USB PD

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • HD type Full HD+
  • Pixel density: 141 ppi
  • Contrast ratio: 1000:1
  • Intel Core Ultra 5 processor family
  • Intel core ultra (2 series)
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 2x SO-DIMM
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel graphics
  • WLAN standards: Wi-Fi 5 (802.11ac),802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 6E (802.11ax)
  • HDMI version 2.1
  • Keyboard language: German
Product type

Laptop

Type

Pro 16

Display (cm)

40.6 cm

Screen size diagonal (inches)

16 inch

Display properties

IPS

Display resolution

1920 x 1200 Pixel

Processor/type

235U

Processor cores (No.)

12 x

CPU speed

1.6 GHz

CPU turbo clock speed (max.)

4.9 GHz

CPU cache

12 MB

32 GB

Configuration

SO-DIMM

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

No

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Fingerprint

Yes

Microphone

Yes

Webcam

Yes

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Factory colour

Platinum

Width

358 mm

Depth

251.8 mm

Weight

1.92 kg

Software included

Activate Your Microsoft 365 For A 30 Day Trial

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

16 inch

CPU clock rate

12 x 1.6 GHz / max. 4.9 GHz

Charging capacity (min.)

27 W

Charging capacity (max.)

65 W

Display

40.6 cm (16 inch)

Bluetooth

Yes

Image format

16:10

Frame rate

60 Hz

Front camera resolution

07 MP

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

Memory capacity

512 GB

Battery voltage

11.7 V

10/100/1000 Mbps ports

1 x

Brightness

300 cd/m²

UKCA

yes

Numeric keypad

yes

Anti-glare screen

yes

Face recognition

yes

Operating temperature (T-T)

0 - 40 °C

Keyboard backlit

yes

AC adapter included

no

Ethernet LAN

yes

Cable lock slot

yes

Storage relative humidity (H-H)

0 - 95 %

Front camera resolution

1920 x 1080 p

Non-operating altitude

-15,2 - 10668 m

Colour gamut

45 %

Battery recharge time

4 h

Operating shock

140 G

Speaker power

2.5 W

Number of built-in speakers

2

DC-in jack

yes

Mobile network connection

no

Video capturing speed

30 fps

USB Type-C DisplayPort Alternate Mode

yes

Operating vibration

0.66 G

Privacy camera

yes

PowerShare

yes

Number of USB ports with PowerShare support

1

Infrared (IR) camera

yes

Trusted Platform Module (TPM)

yes

Memory data transfer rate

5600 MT/s

Hall sensor

yes

Thunderbolt 4 ports quantity

1

Intel® Thunderbolt 4

yes

Efficient cores

8

Performance cores

2

Processor base power

15 W

Maximum turbo power

57 W

Performance-core base frequency

2 GHz

Efficient-core Max Turbo Frequency

4.1 GHz

Performance-core Max Turbo Frequency

4.9 GHz

Sparsity support

yes

Windows Studio effects support

yes

NPU performance up to

12 Tera-Vorgänge pro Sekunde

Low Power Efficient-cores

2

Low Power Efficient-core Max Turbo Frequency

2.4 GHz

Low Power Efficient-core Base Frequency

700 MHz

Copilot key

yes

yes

Battery weight

210 g

Fast charging

yes

Height (front)

1.89 cm

Height (rear)

2.08 cm

Operating altitude

-15,2 - 3048 m

Operating relative humidity (H-H)

0 - 90 %

Number of microphones

2

Storage temperature (T-T)

-40 - 65 °C

Number of SSDs installed

1

Battery capacity

55 Wh

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730083 Dell Laptop Pro 16 40.6 cm (16 inch) 235U 32 GB RAM 512 GB SSD German, QWERTZ Intel Intel graphics Platinum NNWWD

Description

Sets new standards in longevity, portability, and AI-based capabilities to ensure basic productivity and robust security for users.

This text is machine translated.

Features

  • Windows 11 Pro 64-bit
  • Intel core ultra 5 235U (12MB cache)
  • 40.6 cm (16") Full HD+ 1920 x 1200 IPS
  • 32GB DDR5 SDRAM (1 X 32) & 512GB SSD

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.