
Highlights & Details
Dell Pro Max 14 Premium MA14250 Laptop
- 35.6 cm (14 inch)
- Full-HD+
- 1920 x 1200 Pixel
- 16:10, 60 Hz
- Intel® Core™ Ultra 7 (Series 2)
- 265H
- Number of cores: 16 x max. 5.3 GHzRAM: 32 GB;LPDDR5X1 TB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market Positioning: Premium
- HD type Full HD+
- Panel type WVA
- Pixel density: 162 ppi
- Contrast ratio 1500:1
- Intel Core Ultra 7 processor family
- Intel core ultra (2 series)
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel Arc 140T.
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
- Keyboard language: German
- Product type
Laptop
- Type
Pro Max 14 Premium MA14250
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full-HD+
- Display properties
16:10
60 Hz
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU
Intel core ultra 7 265H
- CPU series
Intel® Core™ Ultra 7 (Series 2)
- Processor/type
265H
- Processor cores (No.)
16 x
- CPU speed
1.7 GHz
- CPU turbo clock speed (max.)
5.3 GHz
- No. of processor E cores
8
- No. of processor P cores
2
- CPU cache
24 MB
32 GB
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
Nvidia RTX PRO 1000 Blackwell
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
Intel® AI Boost
Keyboard backlighting
TPM 2.0 module
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of Thunderbolt IFs
2 x
- Factory colour
Black
- Width
310.6 mm
- Height
20.1 mm
- Depth
212.5 mm
- Weight
1.61 kg
- Software included
Activate Your Microsoft 365 For A 30 Day Trial
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
16 x 1.7 GHz / max. 5.3 GHz
- Charging capacity (min.)
45 W
- Charging capacity (max.)
94 W
- Display
35.6 cm (14 inch)
- Bluetooth
Yes
- Image format
16:10
- Frame rate
60 Hz
- Front camera resolution
29 MP
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Memory capacity
1 TB
- Battery voltage
15.6 V
- Brightness
400 cd/m²
- UKCA
yes
- Numeric keypad
no
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 35 °C
- Keyboard backlit
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
0 - 95 %
- Front camera resolution
2560 x 1440 p
- Non-operating altitude
-15,2 - 10668 m
- Colour gamut
100 %
- Battery recharge time
3 h
- Operating shock
110 G
- Speaker power
2.5 W
- Number of built-in speakers
4
- Mobile network connection
no
- MIMO
yes
- Video capturing speed
30 fps
- NVMe
yes
- Non-operating shock
160 G
- USB Type-C DisplayPort Alternate Mode
yes
- Non-operating vibration
1.3 G
- Operating vibration
0.66 G
- Card reader integrated
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Self-Encrypting Drive (SED)
yes
- Memory data transfer rate
8400 MT/s
- Hall sensor
yes
- Intel® vPro™ Platform Eligibility
yes
- Battery charge indicator
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Efficient cores
8
- Performance cores
6
- Processor base power
28 W
- Maximum turbo power
115 W
- Performance-core base frequency
2.2 GHz
- Efficient-core Max Turbo Frequency
4.5 GHz
- Performance-core Max Turbo Frequency
5.3 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
97 Tera-Vorgänge pro Sekunde
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
2
- Low Power Efficient-core Max Turbo Frequency
2.5 GHz
- Low Power Efficient-core Base Frequency
700 MHz
- Intel® Thunderbolt 5
yes
- Thunderbolt 5 ports quantity
2
- Copilot key
yes
- GPU performance up to
75 Tera-Vorgänge pro Sekunde
yes
- Battery weight
270 g
- Fast charging
yes
- Wi-Fi certified
yes
- Height (front)
1.93 cm
- Height (rear)
1.93 cm
- Operating altitude
-15,2 - 3048 m
- Operating relative humidity (H-H)
10 - 90 %
- Number of microphones
2
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Spill-resistant keyboard
yes
- Battery capacity
72 Wh
- Ambient light sensor
yes
- Display response rise/fall
35 ms
- Accelerometer
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3734080 Dell Laptop Pro Max 14 Premium MA14250 35.6 cm (14 inch) Full-HD+ Intel® Core™ Ultra 7 (Series 2) 265H 32 GB RAM 1 TB SS
Description
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core ultra 7 265H (24MB cache)
- 14" Full HD+ 1920 x 1200 WVA, Nvidia RTX PRO 1000 Blackwell (8GB GDDR7)
- 32GB LPDDR5X-SDRAM & 1000GB SSD
Hints
What kind of Laptops are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












