• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Laptop Pro Max 16 Premium MA16250 40.6 cm (16 inch) Full-HD+ Intel® Core™ Ultra 7 (Series 2) 265H 32 GB RAM 1 TB SS

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Dell Pro Max 16 Premium MA16250 Laptop

  • 40.6 cm (16 inch)
  • Full-HD+
  • 1920 x 1200 Pixel
  • 120 Hz, 16:10
  • Intel® Core™ Ultra 7 (Series 2)
  • 265H
  • Number of cores: 16 x max. 5.3 GHzRAM: 32 GB;LPDDR5X1 TB SSD;Windows® 11 Pro
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 45 W - 128 W USB PD

Technical specifications

  • Product Type: Mobile Workplace
  • Form factor: Hinged housing
  • HD type Full HD+
  • Panel type WVA
  • Pixel density: 142 ppi
  • Contrast ratio 1500:1
  • Intel Core Ultra 7 processor family
  • Intel core ultra (2 series)
  • Internal memory type: LPDDR5x SDRAM
  • Memory Form factor:On-board
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel Arc 140T.
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
  • WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
  • HDMI version 2.1
  • Motherboard Intel SoC
  • Keyboard language: German
Product type

Laptop

Type

Pro Max 16 Premium MA16250

Display (cm)

40.6 cm

Screen size diagonal (inches)

16 inch

Display resolution mode

Full-HD+

Display properties

120 Hz

16:10

Display resolution

1920 x 1200 Pixel

Display format

16:10

CPU

Intel core ultra 7 265H

CPU series

Intel® Core™ Ultra 7 (Series 2)

Processor/type

265H

Processor cores (No.)

16 x

CPU speed

1.7 GHz

CPU turbo clock speed (max.)

5.3 GHz

CPU cache

24 MB

32 GB

RAM / Max. upgrade

32 GB

RAM type

LPDDR5X

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel arc graphics

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR7

Dedicated graphics card (memory)

8 GB

Onboard graphics card (version)

Nvidia RTX PRO 2000 Blackwell

SSD 1 type

SSD

SSD

1 TB

SSD size (total)

1024 GB

Hard drive

0 GB

HDD 1 type

Flash

HDD capacity (total)

0 GB

Fingerprint

Yes

Microphone

Yes

Webcam

Yes

Keyboard layout

German, QWERTZ

Interfaces

Headphone input

No. of HDMI ports

1 x

No. of Thunderbolt IFs

1 x

Factory colour

Black

Width

353.8 mm

Height

22 mm

Depth

240.3 mm

Weight

2.19 kg

Software included

Activate Your Microsoft 365 For A 30 Day Trial

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

16 inch

CPU clock rate

16 x 1.7 GHz / max. 5.3 GHz

Charging capacity (min.)

45 W

Charging capacity (max.)

128 W

Display

40.6 cm (16 inch)

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Image format

16:10

Frame rate

120 Hz

Front camera resolution

8 MP

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

Memory capacity

1 TB

Battery voltage

11.7 V

Brightness

500 cd/m²

UKCA

yes

Numeric keypad

no

Anti-glare screen

yes

Operating temperature (T-T)

0 - 35 °C

Keyboard backlit

yes

Cable lock slot

yes

Storage relative humidity (H-H)

0 - 95 %

Front camera resolution

2560 x 1440 p

Non-operating altitude

-15,2 - 10668 m

Colour gamut

100 %

Battery recharge time

3 h

Operating shock

110 G

Number of built-in speakers

4

Mobile network connection

no

MIMO

yes

Video capturing speed

30 fps

NVMe

yes

Non-operating shock

160 G

USB Type-C DisplayPort Alternate Mode

yes

Non-operating vibration

1.3 G

Operating vibration

0.66 G

Card reader integrated

yes

Infrared (IR) camera

yes

Trusted Platform Module (TPM)

yes

Self-Encrypting Drive (SED)

yes

Memory data transfer rate

8400 MT/s

Hall sensor

yes

Thunderbolt 4 ports quantity

1

Intel® Thunderbolt 4

yes

Efficient cores

8

Performance cores

6

Processor base power

28 W

Maximum turbo power

115 W

Performance-core base frequency

2.2 GHz

Efficient-core Max Turbo Frequency

4.5 GHz

Performance-core Max Turbo Frequency

5.3 GHz

Sparsity support

yes

Windows Studio effects support

yes

Total processor performance up to

97 Tera-Vorgänge pro Sekunde

NPU performance up to

13 Tera-Vorgänge pro Sekunde

Low Power Efficient-cores

2

Low Power Efficient-core Max Turbo Frequency

2.5 GHz

Low Power Efficient-core Base Frequency

700 MHz

Intel® Thunderbolt 5

yes

Thunderbolt 5 ports quantity

2

Copilot key

yes

GPU performance up to

75 Tera-Vorgänge pro Sekunde

yes

Battery weight

351 g

Fast charging

yes

Height (front)

2.08 cm

Height (rear)

2.08 cm

Operating altitude

-15,2 - 3048 m

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-40 - 65 °C

Number of SSDs installed

1

Spill-resistant keyboard

yes

Battery capacity

96 Wh

Ambient light sensor

yes

Display response rise/fall

35 ms

Accelerometer

yes

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734075 Dell Laptop Pro Max 16 Premium MA16250 40.6 cm (16 inch) Full-HD+ Intel® Core™ Ultra 7 (Series 2) 265H 32 GB RAM 1 TB SS

Description

The Dell Pro Max 16 Premium MA16250 combines powerful performance with extraordinary display quality and is thus an ideal mobile workstation. With a 16-inch Full HD Plus display with a native resolution of 1920 x 1200, this device delivers vivid images with a brightness of 500 cd/m² and a wide viewing angle of +85/-85 degrees. Equipped with a robust Intel core ultra 7 processor, this workstation supports high-speed calculations for demanding tasks, WAS is especially beneficial for professionals who need reliability and efficiency. With 32 GB LPDDR5X SDRAM and a 1 TB PCIe NVMe SSD, users can expect fast multi-tasking and storage solutions tailored to increase productivity. The Dell Pro Max provides improved connectivity with several USB-C ports with USB Power delivery as well as HDMI outputs and card reader support. The audio system, consisting of Dual array microphones and two tweeters and woofers, provides clear sound reproduction. Security features include a fingerprint reader and a discrete Trusted Platform Module (TPM 2.0) security chip. With AI readiness and environmental compliance, this workstation combines performance with sustainability and is suitable for everyday use and special tasks.

This text is machine translated.

Features

  • Windows 11 Pro 64-bit
  • Intel core ultra 7 265H (24MB cache)
  • 16" Full HD+ 1920 x 1200 WVA, Nvidia RTX PRO 2000 Blackwell (8GB GDDR7)
  • 32GB LPDDR5X-SDRAM & 1000GB SSD

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.