User & Safety Instructions 2135434 Dell Laptop security lock Combination lock 1.8 m Kensington Clicksafe Combination Lock
Description
As a company that has been the market leader in high-quality security solutions for over 30 years, Kensington offers effortless security for your employees with the ClickSafe® lock for Dell® laptops and tablets. The ClickSafe lock, which is compatible with the Kensington security slot™ or the Noble slot, can be fixed without a key with only one click and offers high-quality materials and anti-theft technology, so that the protection of Dell laptops and tablets is easier than ever.
One-step safety - click mechanism to attach the lock head Robust yet small locking head offers uncompromising security for a variety of laptops and devices The 5mm key system with patented Hidden Pin tamper-resistant technology is compatible with specific solutions for various Dell Kensington locks.
Strong lock head : Tests to the industry's most rigorous, thorough standards have shown that the lock is tamper-proof, robust and reliable. ClickSafe® security anchorages : the scope of supply includes anchorages for the usual Kensington security slot™ or the Noble™ security slot. The anchor is securely attached to the appropriate slot on the device and allows you to click on a ClickSafe locking head. Contains a T-bar anchor and wedge anchor ClickSafe® lock provides one-step security after the appropriate anchor is attached to the Dell laptop or tablet Carbon steel cable with cut protection for anchoring to a desk or work table or another, immovable object Attachment with one hand completely without key
Carbon steel cable : The carbon steel cable with protective sheath offers the same protection against cut and theft as stronger cables, but with a length of 1.80m it provides more freedom of movement. Tested and tested : The lock complies with Kensington's strict specifications as well as independant standards for torque and drag, protection against foreign bodies, life cycle, corrosion, key strength and other environmental conditions. Register & Retrieve : With Kensington's online key registration program, you can quickly, securely and easily replace lost or stolen keys.
Dell recommends using a security lock to prevent hardware and data theft.
This text is machine translated.
Description
As a company that has been the market leader in high-quality security solutions for over 30 years, Kensington offers effortless security for your employees with the ClickSafe® lock for Dell® laptops and tablets. The ClickSafe lock, which is compatible with the Kensington security slot™ or the Noble slot, can be fixed without a key with only one click and offers high-quality materials and anti-theft technology, so that the protection of Dell laptops and tablets is easier than ever.
One-step safety - click mechanism to attach the lock head Robust yet small locking head offers uncompromising security for a variety of laptops and devices The 5mm key system with patented Hidden Pin tamper-resistant technology is compatible with specific solutions for various Dell Kensington locks.
Strong lock head : Tests to the industry's most rigorous, thorough standards have shown that the lock is tamper-proof, robust and reliable. ClickSafe® security anchorages : the scope of supply includes anchorages for the usual Kensington security slot™ or the Noble™ security slot. The anchor is securely attached to the appropriate slot on the device and allows you to click on a ClickSafe locking head. Contains a T-bar anchor and wedge anchor ClickSafe® lock provides one-step security after the appropriate anchor is attached to the Dell laptop or tablet Carbon steel cable with cut protection for anchoring to a desk or work table or another, immovable object Attachment with one hand completely without key
Carbon steel cable : The carbon steel cable with protective sheath offers the same protection against cut and theft as stronger cables, but with a length of 1.80m it provides more freedom of movement. Tested and tested : The lock complies with Kensington's strict specifications as well as independant standards for torque and drag, protection against foreign bodies, life cycle, corrosion, key strength and other environmental conditions. Register & Retrieve : With Kensington's online key registration program, you can quickly, securely and easily replace lost or stolen keys.
Dell recommends using a security lock to prevent hardware and data theft.