• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell MG0F6 Laptop PSU 240 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell MG0F6 mains adapter & voltage converter inner 240 W

  • /
  • 240 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

Product type

Laptop PSU

Type

MG0F6

Type

Inside

for brands

Dell

Compatible with

DELL

Output

USB-C® plug

240 W

Input voltage

230 V

No. of outputs

1 x

Weight

300 g

Used at

Indoors

Cable length

1 m

Cable length

1 m

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851523 Dell MG0F6 Laptop PSU 240 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.