
Highlights & Details
Dell Pro Micro QCM1255 2.5 cm (1 inch) Mini PC
- Display: 2.5 cm (1 inch)
- 8500GE 6 core(s) / max. 5 GHz
- RAM: 16 GB DDR5 RAM
- 512 GB SSD
- AMD AMD Radeon
- Windows® 11 Pro
Technical specifications
- Processor Family: AMD Ryzen™ 5 PRO
- Processor Generation: AMD Ryzen PRO 8000 Series
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- SSD interface PCI Express
- SSD form factor M.2
- Built-in graphics card model: AMD Radeon 740M
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- HDMI version 2.1
- Supported positioning: Horizontal/vertical
- Motherboard AMD PRO 665 chipset
- Product type: Mini PC
- Product type
Mini PC
- Model
Pro Micro QCM1255
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU
8500GE
- Processor/type
8500GE
- Processor cores (No.)
6 x
- CPU speed
3.4 GHz
- CPU turbo clock speed (max.)
5 GHz
- CPU cache
16 MB
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
1
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Factory colour
Black
- Width
36 mm
- Height
182 mm
- Depth
178 mm
- Weight
1.39 kg
- PSU power
65 W
- Software included
Activate Your Microsoft 365 For A 30 Day Trial
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
10 - 35 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- Non-operating altitude
-15,2 - 10668 m
- Number of storage drives installed
1
- Operating shock
40 G
- Display included
no
- DC-in jack
yes
- Built-in speaker(s)
yes
- NVMe
yes
- Non-operating shock
105 G
- Non-operating vibration
1.37 G
- Operating vibration
0.26 G
- Non-ECC
yes
- Trusted Platform Module (TPM)
yes
- Memory data transfer rate
4800 MT/s
- Total SSDs capacity
512 GB
- Processor base power
35 W
- Number of processors installed
1
- Operating altitude
-15,2 - 3048 m
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595458 Dell Mini PC Pro Micro QCM1255 2.5 cm (1 inch) 8500GE 5 GHz 16 GB RAM 512 GB SSD AMD AMD Radeon XYRRM
Description
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- AMD Ryzen 5 PRO 8500 GE (16MB cache, 2.4GHz)
- 16GB DDR5 SDRAM (1 X 16) & 512GB SSD
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







