• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell MS116 Mouse USB Optical White 3 Buttons 1000 dpi

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dell MS 116 USB mouse White

  • Comfortable design
  • Optical sensor with 1000 dpi
  • Simple Plug & Play Installation
  • Suitable for left or right-hand use
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Mouse

Transfer type

USB

Interfaces

USB

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Right-handers

Left-handers

Factory colour

White

Cable length

1.80 m

Width

90 mm

Height

140 mm

Depth

40 mm

Weight

413 g

Power supply

USB (built-in)

Supported OS

Windows

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1665700 Dell MS116 Mouse USB Optical White 3 Buttons 1000 dpi

User & Safety Instructions

User & Safety Instructions 1665700 Dell MS116 Mouse USB Optical White 3 Buttons 1000 dpi

Description

Day after day reliable performance
The Dell MS 116 optical mouse, optical LED-tracking and wired connectivity and provides for an excellent day-to-day performance increase your productivity at home or in the office, the visual Dell mouse with precise 1000 dpi cursor helps guide.

Comfort that has it all
Developed for comfortable use over longer periods of time is the Dell optical mouse your desktop partner. The shape and size to fit the contours of your hand, with 2 buttons and a scroll wheel, makes it the optical Dell Mouse, about projects on the screen to navigate.

Compatible with virtually any system
The optical Dell mouse is compatible with almost all systems with a USB connection. If you are using a mouse in the office or at home.

Plug-and-play convenience
Simply connect the optical Dell mouse to any available USB port and go for it - it couldn't be simpler.

At home or in the office
The optical Dell USB mouse is the perfect choice for use at home or in the office use, always there where reliability, comfort and ease of use are important.

Modern aesthetics
The Optical Mouse Dell MS 116 inserts itself thanks to its timeless design aesthetics smoothly in every desktop environment.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.