• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Dell N39X1 Laptop display 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell N39X1 Laptop display 1 pc(s)

  • Display
  • Brand compatibility Dell Inspiron 15 3510 3511 3515
  • 39.6
  • This text is machine translated.

Technical specifications

Product type

Laptop display

Width

300 mm

Height

200 mm

Depth

400 mm

Compatible with

DELL

Length

400 cm

Type

N39X1

Screen size diagonal (inches)

15.6 inch

Display resolution

1920 x 1080 Pixel

Display resolution mode

Full HD

Type

Display

Compatible with

Inspiron 15 3510 3511 3515

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3838075 Dell N39X1 Laptop display 1 pc(s)