• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Netzteil JFC9P Laptop PSU 45 W 20 V 2 A

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell power supply 45.0W USB-C small slim

  • / 2 A
  • 45 W Power
  • Used at: Indoors, Mains socket
  • Suited for notebooks from Dell

Technical specifications

Product type

Laptop PSU

Type

Netzteil JFC9P

for brands

Dell

Compatible with

Chromebook 11 (5190)

Chromebook 13 3380 (P80G001)

Inspiron 13 (7368)

Inspiron 14 (5485)

Inspiron 14 (7460)

replaces OEM PSU (laptop)

338Y5

5MGW4

9XYTJ

45 W

Inputs

3-pin cable

Output voltage

20 V

Output current (max.) - rounded

2 A

Max. output current

2 A

Dim

(L x W x H) 60 x 55 x 22 mm

Length

60 mm

Width

55 mm

Height

22 mm

Factory colour

Black

Used at

Indoors

Mains socket

Cable length

1:50 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410043 Dell Netzteil JFC9P Laptop PSU 45 W 20 V 2 A

Description

High-quality original power supply from Dell in convincing top quality. Thanks to the usual Dell quality, clean and perfectly fitting processing.

This text is machine translated.

Scope of delivery

  • 3-pin EU Mickey Mouse

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.