• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell OPTIPLEX 3060SFF Desktop PC Refurbished (very good) Intel® Core™ i5 Core i5 8500 8 GB 256 GB SSD Windows® 11 Home

The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished
1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Condition: Excellent
Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

  • All pre-owned products are refurbished.
  • Intel® Core™ i5
  • Core i5 8500 (6 x 3 GHz / max. 4.1 GHz) CPU
  • 256 GB;SSD / 8 GBDDR4 RAM RAM
  • graphics card
  • Windows® 11 Home

Technical specifications

Product type

Desktop PC

CPU series

Intel® Core™ i5

CPU

Intel core i5 generation 8

Processor/type

Core i5 8500

Processor cores (No.)

6 x

CPU speed

3 GHz

CPU turbo clock speed (max.)

4.1 GHz

CPU cache

9 MB

8 GB

RAM type

DDR4 RAM

No. of memory slots

2

RAM / Max. upgrade

32 GB

SSD size (total)

256 GB

SSD 1 type

SSD

SSD

256 GB

Drive

DVD drive

No. of DisplayPort

1 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

4 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

Width

93 mm

Height

290 mm

Depth

292 mm

Weight

5.26 kg

Operating system (Version)

Windows® 11 Home

Refurbished (very good)

Condition

The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.

Documents & Downloads

Datasheet

Datasheet 3843884 Dell OPTIPLEX 3060SFF Desktop PC Refurbished (very good) Intel® Core™ i5 Core i5 8500 8 GB 256 GB SSD Windows® 11 Home

User & Safety Instructions

User & Safety Instructions 3843884 Dell OPTIPLEX 3060SFF Desktop PC Refurbished (very good) Intel® Core™ i5 Core i5 8500 8 GB 256 GB SSD Windows® 11 Home

Description

Scope of delivery

  • Refurbished PC
  • Power cables

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.