• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell P13YF Laptop PSU 45 W 19.5 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell P13YF power supply & voltage converter internal 45 W

  • /
  • 45 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • CHROMEBOOK 5190 SANTA FE 11 BTX, CHROMEBOOK 5190 2 IN 1 SANTA FE 11 BTX, 7486 NIGHTCRAWLER BTX
  • Latitude
  • 7390 2-IN-1 KIRKWOOD 13 MLK CTO, 7390 2-IN-1 KIRKWOOD 13 MLK BTX, 12 ASPEN CTO, 2 ASPEN BTX, 7212 RUGGED 12 TABLET LIVINGSTONE 2 CTO, 7212 RUGGED 7285 TABLET LIVINGSTONE 7285 BTX, 7200 2-IN-1 AUGUSTA CTO, 7200 2-IN-1 AUGUSTA BTX, 5290 2-IN-1 PEBBLE CREEK MLK CTO, 5290 2-IN-1 PEBBLE CREEK MLK BTX
  • XPS Notebooks
  • 9370 ITALIA 13 CTO, 9370 ITALIA 13 BTX
Product type

Laptop PSU

Type

P13YF

Type

Inside

for brands

Dell

Compatible with

DELL

Output

USB-C® plug

45 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

19.5 V

Weight

162 g

Used at

Indoors

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

162 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849307 Dell P13YF Laptop PSU 45 W 19.5 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.