• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell P2PCP Laptop PSU 90 W 19 V 4.62 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell P2PCP power supply & voltage converter inner 90 W black

  • / 4.62 A
  • 90 W Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V
  • Suited for notebooks from Dell

Technical specifications

  • Power plug type: Type G
Product type

Laptop PSU

Type

P2PCP

Type

Inside

for brands

Dell

Compatible with

DELL

90 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Output voltage

19 V

Output current (max.) - rounded

4.62 A

Max. output current

4.62 A

Factory colour

Black

Used at

Indoors

UKCA

yes

Capacity

90 W

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

On/off switch

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857874 Dell P2PCP Laptop PSU 90 W 19 V 4.62 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.