• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell RGFH0 Laptop PSU 65 W 19 V 3.34 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell RGH0 power supply & voltage converter inside 65 W black

  • / 3.34 A
  • 65 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Compatibility: - Alienware M17x
  • - Inspiron 11 3000 Series (3137)
  • - Inspiron 11 3000 Series (3138)
  • - Inspiron 14 (3420)
  • - Inspiron 14 (3437)
  • - Inspiron 14 3000 Series (3421)
  • - Inspiron 14 3000 Series (3442)
  • - Inspiron 14 5000 Series (5447)
  • - Inspiron 14R (5420)
  • - Inspiron 14R (5421)
  • - Inspiron 14R (5437)
  • - Inspiron 14z (5423)
  • - Inspiron 15 (3520)
  • - Inspiron 15 (3521)
  • - Inspiron 15 3000 Series (3541)
  • - Inspiron 15 3000 Series (3542)
  • - Inspiron 15 7000 Series (7537)
  • - Inspiron 15R (5520)
  • - Inspiron 15R (5521)
  • - Inspiron 15R (5537)
  • - Inspiron 15R (7520)
  • - Inspiron 15z (5523)
  • - Inspiron 17 5000 Series (5748)
  • - Inspiron 17R (5721)
  • - Inspiron 17R (5737)
  • - Latitude 14 (7404)
  • - Latitude 3330
  • - Latitude 3340
  • - Latitude 3450
  • - Latitude 3550
  • - Latitude 6430u
  • - Latitude E5430
  • - Latitude E5440
  • - Latitude E5530
  • - Latitude E5540
  • - Latitude E6230
  • - Latitude E6330
  • - Latitude E6430
  • - Latitude E6430s
  • - Latitude E6440
  • - Latitude E6530
  • - Latitude E6540
  • - Latitude E7240
  • - Latitude E7440
  • - Latitude XT3
  • - Vostro 2420
  • - Vostro 2421
  • - Vostro 2520
  • - Vostro 2521
  • - Vostro 3360
  • - Vostro 3460
  • - XPS 14 (L421X)
Product type

Laptop PSU

Type

RGFH0

Type

Inside

for brands

Dell

Compatible with

DELL

Output

7.4/5.0 coaxial connector

65 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

19 V

Output current (max.) - rounded

3.34 A

Max. output current

3.34 A

Factory colour

Black

Used at

Indoors

UKCA

yes

Capacity

65 W

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

On/off switch

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857879 Dell RGFH0 Laptop PSU 65 W 19 V 3.34 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.