• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell RWHHR Laptop PSU 65 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell RWHHR power supply & voltage converter internal 65 W black

  • /
  • 65 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Compatibility: - Inspiron 11 3000 series (3147)
  • - Inspiron 13 7000 series (7359)
  • - Inspiron 13 7000 Series (7390) 2-in-1
  • - Inspiron 14 3000 Series (3452)
  • - Inspiron 14 3000 Series (3458)
  • - Inspiron 14 3000 Series (3459)
  • - Inspiron 14 5000 Series (5458)
  • - Inspiron 14 5000 Series (5459)
  • - Inspiron 15 3000 Series (3558)
  • - Inspiron 15 3000 Series (3559)
  • - Inspiron 15 5000 Series (5552)
  • - Inspiron 15 5000 Series (5559)
  • - Inspiron 15 7000 Series (7537)
  • - Inspiron 15 7000 Series (7569)
  • - Inspiron 17 5000 Series (5759)
  • - Inspiron 20 3000 Series (3064)
  • - Inspiron 3655
  • - Inspiron 5551
  • - Inspiron 5558
  • - Inspiron 5755
  • - Inspiron 5758
  • - Inspiron 7348
  • - Inspiron 7558
  • - Inspiron 14 3000 Series (3464)
  • - OptiPlex 3020 Micro
  • - OptiPlex 7040 Micro
  • - OptiPlex 7040 Mt
  • - OptiPlex 7040 SFF
  • - OptiPlex 9020 Micro
Product type

Laptop PSU

Type

RWHHR

Type

Inside

for brands

Dell

Compatible with

DELL

Output

3-pin

65 W

Input voltage

230 V

No. of outputs

1 x

Factory colour

Black

Used at

Indoors

Cable length

1.8 m

Cable length

1.8 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857881 Dell RWHHR Laptop PSU 65 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.