
Highlights & Details
Dell PowerEdge R260 Xeon 6315P Server
- Intel® Xeon® 6315P 4 core(s) / max. 5.2 GHz
- RAM: 16 GB DDR5 RAM
- w/o OS
Technical specifications
- Intel Xeon 6 processor family
- Memory types supported by the processor: DDR5 SDRAM
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- HDD speed 10000 RPM
- Optical Drive Type: No.
- Installed operating system: No.
- 80 Plus certification: 80 PLUS Titanium
- Data transfer rate 12 Gbps
- Product type
Server
- Model
PowerEdge R260
- CPU series
Intel® Xeon®
- CPU
Intel® Xeon® 6315P
- Processor/type
6315P
- Processor cores (No.)
4 x
- CPU speed
2.8 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
12 MB
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
1
- RAM / Max. upgrade
128 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Hard disk drive 1 speed
10000 U/min
- HDD 1 type
HDD
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No. of VGA ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
VGA
- Factory colour
Black
- Width
482 mm
- Height
42.8 mm
- Weight
23
- PSU power
700 W
- Operating system (Version)
w/o OS
- Power consumption (max.)
55 W
- Operating voltage
230 V
- 10/100/1000 Mbps ports
2 x
- UKCA
yes
- Number of main power supplies
1
- Serial ports quantity
1
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 95 %
- Non-operating altitude
0 - 12000 m
- ECC
yes
- Bezel
yes
- Hot-Plug support
yes
- Redundant power supply (RPS) support
no
- Number of HDDs installed
2
- Number of HDDs supported
6
- Trusted Platform Module (TPM)
yes
- Memory data transfer rate
5600 MT/s
- Performance cores
4
- Number of processors installed
1
- Operating altitude
0 - 3048 m
- System bus rate
16 GT/s
- HDD capacity
1.2 TB
- RAID support
no
- Storage temperature (T-T)
-40 - 65 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3534081 Dell Server PowerEdge R260 Xeon 6315P Intel® Xeon® 6315P 5.2 GHz 16 GB RAM 58K1M
Description
This text is machine translated.
Features
- No OS
- Intel Xeon 6 6315P (12MB cache, 2.8GHz)
- 16GB DDR5 SDRAM (1 X 16) & 2400GB HDD
- IDRAC9, Enterprise 16G
Scope of delivery
- Riser Config 1, Gen4 Riser
- European Power cord 220 V
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






