
Highlights & Details
Dell PowerEdge R360 Xeon 6325P Server
- Intel® Xeon® 6325P 4 core(s) / max. 5.2 GHz
- RAM: 32 GB DDR5 RAM
- 480 GB SSD
- w/o OS
Technical specifications
- Intel Xeon 6 processor family
- Memory types supported by the processor: DDR5 SDRAM
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- SSD INTERFACE SATA III.
- Installed operating system: No.
- 80 Plus certification: 80 PLUS Titanium
- Data transfer rate 6 Gbps
- Product type
Server
- CPU series
Intel® Xeon®
- CPU
Intel® Xeon® 6325P
- Processor/type
6325P
- Processor cores (No.)
4 x
- CPU speed
3.5 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
12 MB
32 GB
- RAM type
DDR5 RAM
- No. of memory slots
1
- RAM / Max. upgrade
128 GB
- SSD size (total)
480 GB
- SSD 1 type
SSD
- SSD
480 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No. of VGA ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
VGA
- Factory colour
Black
- Width
482 mm
- Height
42.8 mm
- Weight
16
- PSU power
700 W
- Operating system (Version)
w/o OS
- Power consumption (max.)
55 W
- Operating voltage
230 V
- 10/100/1000 Mbps ports
2 x
- No. of PCIe x16
1 x
- UKCA
yes
- Number of main power supplies
1
- Serial ports quantity
1
- Ethernet LAN
yes
- ECC
yes
- Number of SSDs supported
8
- Bezel
yes
- Hot-Plug support
yes
- Redundant power supply (RPS) support
no
- Memory data transfer rate
5600 MT/s
- Drive writes per day (DWPD)
1
- Power cable current
10 A
- Performance cores
4
- PCI Express x8 slots
1
- System bus rate
16 GT/s
- RAID support
no
- Number of SSDs installed
1
- Power cable length
2 m
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3534086 Dell Server PowerEdge R360 Xeon 6325P Intel® Xeon® 6325P 5.2 GHz 32 GB RAM 480 GB SSD PMC8F
Description
Processing power, GPU support
The PowerEdge R360 1 U, single socket, is an entry level rack server for customers looking for flexibility, affordability, and processing speed.
This text is machine translated.
Features
- No OS
- Intel Xeon 6 6325P (12MB cache, 3.5GHz)
- 32GB DDR5 SDRAM (1 X 32) & 480GB SSD
- IDRAC9, Enterprise 16G
Scope of delivery
- ReadyRails™ Sliding Rails Without Cable Management Arm
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






