• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell TH5RJ Laptop PSU 100 W 6 A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell TH5RJ power supply & voltage converter internal 100 W black

  • / 6 A
  • 100 W Power
  • Used at: Indoors
  • Input voltage range 100-240 V
  • Suited for notebooks from Dell

Technical specifications

  • Output voltage 5 - 20 V
Product type

Laptop PSU

Type

TH5RJ

Type

Inside

for brands

Dell

Compatible with

DELL

Output

USB-C® plug

100 W

Input voltage

230 V

Input voltage

100-240 V

No. of outputs

1 x

Output current (max.) - rounded

6 A

Max. output current

6 A

Weight

330 g

Factory colour

Black

Used at

Indoors

Cable length

1 m

Cable length

1 m

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Adjustable output voltage

yes

Quantity per pack

1 Stück(e)

Storage temperature (T-T)

-40 - 70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851673 Dell TH5RJ Laptop PSU 100 W 6 A

Description

With the compact Power delivery of this ultra small form-factor mains adapter you can work effortlessly in the home-office, in the office or while traveling.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.