• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Thunderbolt™ 4 laptop docking station Thunderbolt™ Dock WD22TB4 180W Compatible with (brand): Universal Charging fu

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dell DELL-WD22TB4 Thunderbolt™ 4 laptop docking station

  • Connection A (or inputs): Thunderbolt™ 4 connector
  • Connecton B (or outputs): DisplayPort socket, HDMI®, USB 3.2 1st Gen port A (USB 3.0), USB-C®, LAN (10/100/1000 Mbps), Thunderbolt™ 4 port
  • No. of supported monitors: 3
  • Maximum resolution: 5120 x 2880 p
  • Key features: Charging function

Technical specifications

Product type

Thunderbolt™ 4 laptop docking station

Type A

Thunderbolt™ 4 connector

Type B

DisplayPort socket

HDMI®

USB 3.2 1st Gen port A (USB 3.0)

USB-C®

LAN (10/100/1000 Mbps)

Thunderbolt™ 4 port

Suitable for

Notebook

Supported monitors

3

Resolution (max.)

5120 x 2880 p

Cable length

0 cm

Factory colour

Black

Features

Charging function

Width

205 mm

Height

29 mm

Depth

90 mm

Weight

450 g

Dim

(W x H x D) 205 x 29 x 90 mm

Compatible with (brand)

Universal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2580522 Dell Thunderbolt™ 4 laptop docking station Thunderbolt™ Dock WD22TB4 180W Compatible with (brand): Universal Charging fu

Description

Thunderbolt™ Modular Docking Station with interchangeable modules for easy upgrades and SuperBoost technologies for fast charging.ExpressCharge™ TechnologyExpressCharge™ technology* delivers up to 130 W power output on Dell devices, enabling:80% charge in one hour*35% charge in just 20 minutes*Future-proof designThe interchangeable module allows you to easily extend your IT environment to suit your needs.Upgrade to get the latest connectivity that offers two Thunderbolt™ 4 ports for even more flexibility, not just one.Increased productivityConnect monitors and peripherals to your system via a single cable for more productive work than ever.The Thunderbolt™ 4 docking station with the highest number of ports* connects multiple 4K displays and Thunderbolt peripherals, so you don't have to make any compromises when you set up your workplace. With a data transfer speed of 40 Gbit/s your peripheral devices run up to the maximum.Intelligent and easy managementKeep working: You can upgrade your firmware in five to seven minutes without having to reboot the system.Less IT effort: The Dell client command suite and the Microsoft system center configuration manager perform firmware updates smoothly. You can also streamline deployment and management with a single firmware.Easier upgrades: Modular design makes it easy to replace power cables or connectivity modules on-site.Better support: Asset management has become easier because each device has its own service tag, so that the IT firmware updates can specifically only be transferred to specific docking stations.Secure manageability: Protect your data with MAC Address Pass-Thru and remote port disable. Plus, it's easier than ever to stay productive while managing your docking station with features such as PXE boot, Wake-on-LAN, and more.Industry-standard compatibilityDell Thunderbolt™ dock – WD22TB4 offers comprehensive compatibility for all Dell laptops. The device is also compatible with third-party laptops that support industry standards for Thunderbolt™ DockingMax. Details Resolution5K - 60 Hz (one display)4K - 60 Hz (Quad Display)

This text is machine translated.

System requirements

  • Windows® 10, Windows® 11, Ubuntu 20.04 or later

More interesting products

(*All information is plus legal VAT)