• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell TM7MV Laptop PSU 130 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell TM7MV power supply and voltage converter inner 130 W black

  • /
  • 130 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • USB-plug USB type-C
Product type

Laptop PSU

Type

TM7MV

Type

Inside

for brands

Dell

Compatible with

DELL

Output

USB-C® plug

130 W

Input voltage

230 V

No. of outputs

1 x

Weight

300 g

Factory colour

Black

Used at

Indoors

Cable length

1 m

Cable length

1 m

USB connectivity

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851518 Dell TM7MV Laptop PSU 130 W

Description

Now you no longer need to carry the power supply between the office and home. And if you have a second power adapter for your notebook you have one for your office and one for home or on the go.

The Dell™ 130-watt AC adapter is designed to meet the power requirements of your Dell™ notebook. The powerful 130-watt AC adapter lets you connect your system to the power supply to operate and charge the battery at the same time. Supplied with a 3 foot mains cable.

- Genuine Dell parts undergo rigorous testing by qualified technicians to ensure compatibility and reliability in your Dell system.
- Our qualification process allows you to test and certify the latest technologies in your Dell system.

- Dell only uses OEM quality components.

- Our experienced technical support staff will be happy to answer your questions about upgrading to Dell certified parts.
- Parts purchased from other vendors are not supported by Dell.

This text is machine translated.

Features

  • 130 watts for simultaneous operation and charging of your notebook
  • Supplied with a 3 foot mains cable
  • With rubber straps for a simple cable management and LED light ring on the DC connection

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.