Dell TM7MV power supply and voltage converter inner 130 W black
/
130 W Power
Used at: Indoors
Suited for notebooks from Dell
Technical specifications
USB-plug USB type-C
Product type
Laptop PSU
Type
TM7MV
Type
Inside
for brands
Dell
Compatible with
DELL
Output
USB-C® plug
130 W
Input voltage
230 V
No. of outputs
1 x
Weight
300 g
Factory colour
Black
Used at
Indoors
Cable length
1 m
Cable length
1 m
USB connectivity
yes
Quantity per pack
1 Stück(e)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3851545 Dell TM7MV Laptop PSU 130 W
Description
Now you no longer need to carry the power supply between the office and home. And if you have a second power adapter for your notebook you have one for your office and one for home or on the go.
The Dell™ 130-watt AC adapter is designed to meet the power requirements of your Dell™ notebook. The powerful 130-watt AC adapter lets you connect your system to the power supply to operate and charge the battery at the same time. Supplied with a 3 foot mains cable.
- Genuine Dell parts undergo rigorous testing by qualified technicians to ensure compatibility and reliability in your Dell system. - Our qualification process allows you to test and certify the latest technologies in your Dell system.
- Dell only uses OEM quality components.
- Our experienced technical support staff will be happy to answer your questions about upgrading to Dell certified parts. - Parts purchased from other vendors are not supported by Dell.
This text is machine translated.
Features
130 watts for simultaneous operation and charging of your notebook
Supplied with a 3 foot mains cable
With rubber straps for a simple cable management and LED light ring on the DC connection
Description
Now you no longer need to carry the power supply between the office and home. And if you have a second power adapter for your notebook you have one for your office and one for home or on the go.
The Dell™ 130-watt AC adapter is designed to meet the power requirements of your Dell™ notebook. The powerful 130-watt AC adapter lets you connect your system to the power supply to operate and charge the battery at the same time. Supplied with a 3 foot mains cable.
- Genuine Dell parts undergo rigorous testing by qualified technicians to ensure compatibility and reliability in your Dell system. - Our qualification process allows you to test and certify the latest technologies in your Dell system.
- Dell only uses OEM quality components.
- Our experienced technical support staff will be happy to answer your questions about upgrading to Dell certified parts. - Parts purchased from other vendors are not supported by Dell.
This text is machine translated.
Features
130 watts for simultaneous operation and charging of your notebook
Supplied with a 3 foot mains cable
With rubber straps for a simple cable management and LED light ring on the DC connection
What kind of Laptop Power Supply Units are you looking for?