
Highlights & Details
Dell WD19S-180W K20A docking station incl. 180W power supply refurbished grade A
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB-C® socket, USB 3.2 2nd Gen port A (USB 3.1), DisplayPort socket, HDMI socket, RJ45 socket
- No. of supported monitors: 3
- Maximum resolution: 5120 x 2880 p
- Key features: Kensington lock
Technical specifications
- Power set: 180 watts
- Rated voltage (power supply unit): AC 120/230 V.
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB-C® socket
USB 3.2 2nd Gen port A (USB 3.1)
DisplayPort socket
HDMI socket
RJ45 socket
- Interfaces
1x HDMI
Profibus DP
USB
- Suitable for
Notebook
- Supported monitors
3
- Resolution (max.)
5120 x 2880 p
- Cable length
0.80 m
- Factory colour
Black
- Features
Kensington lock
- Width
205 mm
- Height
29 mm
- Depth
90 mm
- Weight
585 g
- Dim
(W x H x D) 205 x 29 x 90 mm
- Compatible with (brand)
Dell
- Compatible with
Latitude
Precision
XPS
Vostro
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
Datasheet
Datasheet 3478978 Dell USB-C® docking station Refurbished (very good) Dell-WD19S-180W K20A + 180W Power Compatible with (brand): Dell Lati
User & Safety Instructions
User & Safety Instructions 3478978 Dell USB-C® docking station Refurbished (very good) Dell-WD19S-180W K20A + 180W Power Compatible with (brand): Dell Lati
Description
This text is machine translated.
Scope of delivery
- Including 180 watt power supply














