• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell V3KCV Laptop PSU 90 W 20 V 4.62 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell V3KCV power supply & voltage converter inside 90 W black

  • / 4.62 A
  • 90 W Power
  • Used at: Indoors
  • Input voltage range 100-240 V
  • Suited for notebooks from Dell

Technical specifications

  • Compatibility: Inspiron desktops
  • 3405 TRAVIS AIO BTX, 3045 TRAVIS AIO BTX
  • Latitude
  • 3440 OAK 14, 3440 OAK 5414 BTX, 3540 OAK 14, 14 OAK 12 BTX, 3550 MARBLE IF 15 BTX, 5250 HOUSTON 12 BTX, 5250 HOUSTON 15 CTO, 5404 RUGGED ERIKSSON 3540 BTX, 5404 RUGGED ERIKSSON 15 CTO, 14 RUGGED ERIKSSON 14 II BTX, 5414 RUGGED ERIKSSON 14 II CTO, 5450 HOUSTON 14 BTX, 5450 HOUSTON 7404 CTO, 14 HOUSTON 7404 BTX, 5550 HOUSTON 15 CTO, 7214 RUGGED EXTREME COLUMBUS 12 II BTX, 7214 RUGGED EXTREME COLUMBUS 12 II CTO, 14 RUGGED EXTREME MAGELLAN 5550 BTX, 15 RUGGED EXTREME MAGELLAN 14 CTO, 7404 RUGGED EXTREME MAGELLAN 14 TAA, 7414 RUGGED EXTREME MAGELLAN 14 II BTX, 7414 RUGGED EXTREME MAGELLAN 14 II CTO, 7450 GOLIAD 14 MLK BTX, 7450 GOLIAD 14 MLK CTO, E5250 HOUSTON 12 BTXE, E5250 HOUSTON 12 CTOE, E5440 ALPINE 14, E5440 ALPINE 14 BTX, E5450 HOUSTON 14 BTXE, E5450 HOUSTON 14 CTOE, E5470 PARK CITY 14 BTX, E5470 PARK CITY 14 CTO, E5540 ALPINE 15, E5540 ALPINE 15 BTX, E5550 HOUSTON 15 BTXE, E5550 HOUSTON 15 CTOE, E5570 PARK CITY 15 BTX, E5570 PARK CITY 15 CTO, E6440 SALADO 15, E6440 SALADO 14 BTX, E6540 SALADO 15, E6540 SALADO 14 BTX E7250 GOLIAD 12 BTXE MLK, E7250 GOLIAD 12 CTOE MLK, E7270 BEAVER CREEK 12 BTX, E7270 BEAVER CREEK 12 CTO, E7450 GOLIAD 14 MLK BTXE, E7450 GOLIAD 14 MLK CTOE, E7470 BEAVER CREEK 14 BTX, E7470 BEAVER CREEK 14 CTO
  • Vostro Desktops
  • 3015 VICTORIA BAY TRAIL BTX D, 3010 VICTORIA BTX
Product type

Laptop PSU

Type

V3KCV

Type

Inside

for brands

Dell

Compatible with

DELL

Output

3-pin

90 W

Input voltage

230 V

Input voltage

100-240 V

No. of outputs

1 x

Output voltage

20 V

Output current (max.) - rounded

4.62 A

Max. output current

4.62 A

Weight

300 g

Factory colour

Black

Used at

Indoors

UKCA

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Package weight

348 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849533 Dell V3KCV Laptop PSU 90 W 20 V 4.62 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.