• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell VW0G0 Laptop PSU 130 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell VW0G0 power supply & voltage converter inner 130 W black

  • /
  • 130 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Power plug type: Type G
  • USB-plug USB type-C
  • Suitable for Latitude 5401, Latitude 5501, Precision 5530 2-in-1, XPS 15 (9575)
Product type

Laptop PSU

Type

VW0G0

Type

Inside

for brands

Dell

Compatible with

DELL

Output

USB-C® plug

130 W

Input voltage

230 V

No. of outputs

1 x

Weight

300 g

Factory colour

Black

Used at

Indoors

Cable length

1 m

Cable length

1 m

Compatible with

- Latitude 5401
- Latitude 5501
- Precision 5530 2-in-1
- XPS 15 (9575)

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851520 Dell VW0G0 Laptop PSU 130 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.