
Highlights & Details
Dell Pro Max Tower T2 FCT2250 2.5 cm (1 inch) Workstation
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 7 (Series 2) 265 20 core(s) / max. 5.3 GHz
- RAM: 64 GB DDR5 RAM
- 1 TB SSD
- Intel Intel graphics
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra 7 processor family
- Intel core ultra (2 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- Optical Drive Type: No.
- SSD interface PCI Express
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Market Positioning: Business
- Intel W880 motherboard chipset
- Product type: PC
- 80 Plus certification: 80 PLUS Platinum
- Supported positioning: Vertical
- Product type
Workstation
- Model
Pro Max FCT2250 T2
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7 (Series 2)
- CPU
Intel® Core™ Ultra 7 (Series 2) 265
- Processor/type
265
- Processor cores (No.)
20 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
5.3 GHz
- CPU cache
30 MB
64 GB
- RAM type
DDR5 RAM
- No. of memory slots
4
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
2 x
- Factory colour
Black
- Width
187.7 mm
- Height
387 mm
- Depth
438 mm
- Weight
9.7 kg
- PSU power
1500 W
- Features
TPM2.0 module
Built-in SSD
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- No. of PCIe 3.0 x16
1 x
- No. of SATA III ports
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Capacity
32 l
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
0 - 35 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
0 - 95 %
- Non-operating altitude
-15,2 - 10668 m
- PCI Express x4 (Gen 3.x) slots
2
- Number of storage drives installed
1
- Operating shock
110 G
- Display included
no
- DC-in jack
yes
- NVMe
yes
- Non-operating shock
160 G
- Non-operating vibration
1.3 G
- Operating vibration
0.66 G
- Non-ECC
yes
- Trusted Platform Module (TPM)
yes
- Self-Encrypting Drive (SED)
yes
- Memory data transfer rate
5600 MT/s
- Thunderbolt 4 ports quantity
1
- Intel® Thunderbolt 4
yes
- PCI Express x4 (Gen 4.x) slots
1
- Efficient cores
12
- Performance cores
8
- Processor base power
65 W
- Maximum turbo power
182 W
- Performance-core base frequency
2.4 GHz
- Number of rear USB ports
6
- Number of front USB ports
4
- Efficient-core Max Turbo Frequency
4.6 GHz
- Performance-core Max Turbo Frequency
5.2 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
33 Tera-Vorgänge pro Sekunde
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- GPU performance up to
8 Tera-Vorgänge pro Sekunde
- Number of processors installed
1
- Operating altitude
-15,2 - 3048 m
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3756261 Dell Workstation Pro Max Tower T2 FCT2250 2.5 cm (1 inch) Intel® Core™ Ultra 7 (Series 2) 265 5.3 GHz 64 GB RAM 1 TB SSD
Description
The system offers a variety of connectivity options, including multiple USB ports, HDMI and Thunderbolt 4, so that different devices can be seamlessly connected. With its Intel vPro enterprise platform technology and TPM 2.0 security chip, the Pro Max Tower is designed specifically for business environments where data protection and reliability are paramount. This computer is suitable for private use and is Ideal for office environments, making it a valuable addition for every work place.
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core ultra 7 265 (30MB cache)
- 64GB DDR5 SDRAM (2 X 32) & 1000GB SSD
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









