
Highlights & Details
Dell Pro Tower QCT1250 2.5 cm (1 inch) Workstation
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 7 265 20 core(s) / max. 5.3 GHz
- RAM: 16 GB DDR5 RAM
- 512 GB SSD
- Intel Graphics card
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra 7 processor family
- Intel core ultra (2 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x DIMM
- Optical drive - type: DVD±RW
- Intel graphics onboard graphics adapter family
- Built-in graphics card model: Intel graphics
- HDMI version 2.1
- Supported positioning: Vertical
- Intel Q670 motherboard chipset
- Product type: PC
- 80 Plus certification: 80 PLUS Bronze
- Product type
Workstation
- Model
Pro Tower QCT1250
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 265
- Processor/type
265
- Processor cores (No.)
20 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
5.3 GHz
- CPU cache
30 MB
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
1
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Graphics card
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
DVD burner
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
DisplayPort
HDMI™
- Factory colour
Black
- Width
154 mm
- Height
324.3 mm
- Depth
293 mm
- Weight
6.78 kg
- PSU power
180 W
- Software included
Activate Your Microsoft 365 For A 30 Day Trial
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- No. of SATA III ports
2 x
- GPU brand
Intel
- 10/100/1000 Mbps ports
1 x
- No. of PCIe x16
1 x
- No. of PCIe x1
2 x
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
10 - 35 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- Non-operating altitude
-15,2 - 10668 m
- Number of storage drives installed
1
- Operating shock
40 G
- Display included
no
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Non-operating shock
105 G
- Non-operating vibration
1.37 G
- Operating vibration
0.26 G
- PowerShare
yes
- Number of USB ports with PowerShare support
2
- Non-ECC
yes
- Trusted Platform Module (TPM)
yes
- Memory data transfer rate
5600 MT/s
- Total SSDs capacity
512 GB
- Intel® vPro™ Platform Eligibility
yes
- Efficient cores
12
- Performance cores
8
- Processor base power
65 W
- Maximum turbo power
182 W
- Performance-core base frequency
2.4 GHz
- Efficient-core Max Turbo Frequency
4.6 GHz
- Performance-core Max Turbo Frequency
5.2 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
33 TOPs
- NPU performance up to
13 TOPs
- GPU performance up to
8 TOPs
- Number of processors installed
1
- Operating altitude
-15,2 - 3048 m
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
Datasheet
Datasheet 3454924 Dell Workstation Pro Tower QCT1250 2.5 cm (1 inch) Intel® Core™ Ultra 7 265 5.3 GHz 16 GB RAM 512 GB SSD Intel Graphics
User & Safety Instructions
User & Safety Instructions 3454924 Dell Workstation Pro Tower QCT1250 2.5 cm (1 inch) Intel® Core™ Ultra 7 265 5.3 GHz 16 GB RAM 512 GB SSD Intel Graphics
Description
Fast Power and Performance
Handle high-performance tasks with ease. Upgrade to AI-based productivity with processors up to Intel® Core™ Ultra Desktop (2 series).
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core ultra 7 265 (30Mo cache)
- 16Go DDR5 SDRAM (1 x 16) & 512Go SSD
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







