• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell XNV72 Laptop PSU 280 W 48 V 7 A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell XNV72 power supply & voltage converter Inner 280 W black

  • / 7 A
  • 280 W Power
  • Used at: Indoors
  • Input voltage range 120-230 V
  • Suited for notebooks from Dell

Technical specifications

  • Dell Pro Max 16 Plus MB16250 compatibility
  • Dell Pro Max 18 plus MB18250
  • Dell Pro Max with GB10 FCM1253
Product type

Laptop PSU

Type

XNV72

Type

Inside

for brands

Dell

Output

USB-C® plug

280 W

Input voltage

230 V

Input voltage

120-230 V

No. of outputs

1 x

Output voltage

48 V

Output current (max.) - rounded

7 A

Max. output current

7 A

Dim

(W x H x D) 78 x 162 x 23 mm

Width

78 mm

Height

162 mm

Weight

300 g

Factory colour

Black

Used at

Indoors

Depth

23 mm

UKCA

yes

Operating temperature (T-T)

0 - 35 °C

Storage relative humidity (H-H)

0 - 95 %

Quantity per pack

1 Stück(e)

Operating relative humidity (H-H)

0 - 95 %

Storage temperature (T-T)

-40 - 70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851527 Dell XNV72 Laptop PSU 280 W 48 V 7 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.