User & Safety Instructions 3383088 Delock 11506 HDMI™ Signal amplifier
Description
This HDMI Repeater of Delock is used for signal amplification of an HDMI connection up to 20 m. A HDMI cable up to 15 m long can be connected from the PC or notebook to the repeater input, and on the other side a up to 5 m long HDMI cable to the output of the repeater, which is then connected to a display or TV. The repeater supports a resolution of up to 8K Ultra HD (8K @ 60 Hz) and is backward compatible with Full-HD 1080p.
This text is machine translated.
Description
This HDMI Repeater of Delock is used for signal amplification of an HDMI connection up to 20 m. A HDMI cable up to 15 m long can be connected from the PC or notebook to the repeater input, and on the other side a up to 5 m long HDMI cable to the output of the repeater, which is then connected to a display or TV. The repeater supports a resolution of up to 8K Ultra HD (8K @ 60 Hz) and is backward compatible with Full-HD 1080p.