• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 12020 12020 SMA adapter SMA plug - SMA plug 0 cm 1 pc(s) Piece

1/3
Packaging type
Piece
Product type
SMA adapter
Type A
SMA plug
Type B
SMA plug
Connector type
Adapter
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter SMA plug to SMA plug 90°

  • SMA plug - SMA plug

Technical specifications

  • Connection 1: SMA
  • Connection 2: SMA
  • Connection1 Form factor: Angled
  • Connection 2 Form factor: Angled
Packaging type

Piece

Product type

SMA adapter

Type A

SMA plug

Type B

SMA plug

Connector type

Adapter

Impedance

50 Ω

Content

1 pc(s)

Cable length

0 cm

Case material

Brass gold plated

Manufacturer part #

12020

Factory colour

Brass

Insulation material

Brass gold plated

Type

12020

Version

Adapter

Depth

17.1 mm

Height

8 mm

Width

17.1 mm

Cable use

Networks

UKCA

yes

Impedance

50 Ohm

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3382169 Delock 12020 12020 SMA adapter SMA plug - SMA plug 0 cm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3382169 Delock 12020 12020 SMA adapter SMA plug - SMA plug 0 cm 1 pc(s) Piece

Description

This adapter by Delock is suitable for connection of components of the high-frequency technology.

This text is machine translated.

Features

  • Connections:
  • 1 x SMA plug
  • 1 x SMA plug
  • Impedance: 50 ohm
  • 90° angled
  • Housing: Gold-plated brass
  • Dim. (LxWxH): Approx. 17.1 x 17.1 x 8.0 mm

System requirements

  • Device with a free SMA connection

What kind of HF Adapters are you looking for?