• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 12093 12093 HF adapter RPSMA socket - RPSMA socket 0 cm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
HF adapter
Type A
RPSMA socket
Type B
RPSMA socket
Connector type
Adapter
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter RP-SMA socket to RP-SMA socket C6801

  • RPSMA socket - RPSMA socket

Technical specifications

  • Connection 1 RP-SMA
  • Connection 2 RP-SMA
Packaging type

Piece

Product type

HF adapter

Type A

RPSMA socket

Type B

RPSMA socket

Connector type

Adapter

Impedance

50 Ω

Content

1 pc(s)

Cable length

0 cm

Case material

Brass gold plated

Manufacturer part #

12093

Factory colour

Gold

Type

12093

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Impedance

50 Ohm

Quantity per pack

1 Stück(e)

Diameter

9 mm

Documents & Downloads

Datasheet

Datasheet 3382173 Delock 12093 12093 HF adapter RPSMA socket - RPSMA socket 0 cm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3382173 Delock 12093 12093 HF adapter RPSMA socket - RPSMA socket 0 cm 1 pc(s) Piece

Description

This adapter by Delock is suitable for connection of components of the high-frequency technology.

This text is machine translated.

Features

  • Connections:
  • 1 x RP-SMA socket
  • 1 x RP-SMA socket
  • Housing material:C6801 gold-plated brass
  • Length 17.1 mm approx.
  • Diameter HEX 8.00 mm, max. 9.00 mm
  • Impedance: 50 ohm

System requirements

  • Device with a free RP-SMA connection

What kind of HF Adapters are you looking for?