• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 12430 12430 LTE antenna 4 dBi 2.4 GHz

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 12430 Network-Antenna Omni-directional Antenna SMA 4 dBi

  • Omni-directional antenna SMA white
  • 4 dBi
  • 0,698 - 0,791 / 0,824 - 0,960 / 1,710 - 2,170 / 2,400 - 2,500 / 5,150 - 5,875 GHz
  • 50 Ohm

Technical specifications

  • Frequency range 0,698 - 0,791 / 0,824 - 0,960 / 1,710 - 2,170 / 2,400 - 2,500 / 5,150 - 5,875 GHz
  • Impedance: 50 ohm
Product type

LTE antenna

Gain

4 dBi

Type

Flat antenna

Wi-Fi frequency band

2.4 GHz

Used at

Indoors

Antenna socket

SMA plug

Antenna socket

SMA plug

Weight

0.10

No. of ports

1

Dual Band compatibility

2.4 GHz and 5 GHz

Width

39.8 mm

Height

13.5 mm

Length

156.16 mm

Cable design

Round

Version

Cable

Factory colour

White

Depth

156.2 mm

Cable use

C13/C14 appliances

UKCA

yes

Operating temperature (T-T)

-10 - 55 °C

Quantity per pack

1 Stück(e)

Diameter

1.35 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380718 Delock 12430 12430 LTE antenna 4 dBi 2.4 GHz

Description

This LTE antenna is used to receive various LTE indoor bands. It is completely compatible with Bluetooth, UMTS, GSM, WLAN dual band and ZigBee.

This text is machine translated.

Features

  • Connection 1 x SMA plug
  • Frequency range:
  • 698 - 791 MHz
  • 824 - 960 MHz
  • 1710 - 2170 MHz
  • 2400 - 2500 MHz
  • 2570 - 2700 MHz
  • 5150 - 5875 MHz
  • Bluetooth, GSM, LTE, UMTS, WLAN 2.4 / 5.0 GHz, ZigBee 2.4 GHz, Z-Wave, DECT,
  • LoRa 868 / 915 MHz
  • Antenna gain 1 - 4 dBi
  • Impedance: 50 ohm
  • VSWR:
  • 698 - 791 MHz:5.0
  • 824 - 960 MHz:5.0
  • 1710 - 2170 MHz:2.5
  • 2400 - 2500 MHz:2.5
  • 2570 - 2700 MHz:2.5
  • 5150 - 5875 MHz:3.0
  • Operating temperature: -10 °C ~ 55 °C
  • Case material: ABS UV-protected
  • Dim. (LxWxH): Approx. 156.16 x 39.78 x 6.17 mm
  • Diameter SMA: Approx. 13.5 mm

System requirements

  • Device with a free SMA connection