LTE antenna SMA plug 1.7 - 2.0 dBi ULA100 1 m omni-directional rigid outdoor white
Technical specifications
Cable type ULA 100
Product type
Mobile phone antenna
Mobile phone standard
LTE
Factory colour
Black
White
Length
150 cm
Antenna type
Internal antenna
Suitable for mains
LTE
Width
45 mm
Height
77 mm
Cable design
Round
Cable length
1 m
Version
Cable
Depth
45 mm
IP67
Cable use
C13/C14 appliances
Weight
0.14
UKCA
yes
Operating temperature (T-T)
-40 - 85 °C
Antenna gain level (max)
2 dBi
Impedance
50 Ohm
Quantity per pack
1 Stück(e)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3381543 Delock 12545 Internal antenna LTE
Description
The Delock antenna allows various LTE bands to be used indoors and outdoors. It is fully GSM, UMTS, LTE, ZigBee, DECT, Z-Wave, NB-IoT, WLAN, Bluetooth, ISM, DECT, TETRA and Lora compatible
The Delock antenna allows various LTE bands to be used indoors and outdoors. It is fully GSM, UMTS, LTE, ZigBee, DECT, Z-Wave, NB-IoT, WLAN, Bluetooth, ISM, DECT, TETRA and Lora compatible