
1/2
Wi-Fi antenna
3.18 dBi
2.4 GHz
Indoors
IPEX plug
0.10
2
2.4 GHz and 5 GHz
Screw fastening
Adhesive
Linear
Vertical
5 mm
5 mm
50 mm
Round
Cable
Black
50 mm
C13/C14 appliances
yes
-10 - 55 °C
1.12 dBi
3.18 dBi
Datasheet 3381544 Delock 12551 12551 Wi-Fi antenna 3.18 dBi 2.4 GHz
User & Safety Instructions 3381544 Delock 12551 12551 Wi-Fi antenna 3.18 dBi 2.4 GHz