• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 18303 18303 Cable marker set Fitting type: Clip Yellow No. of markers: 260 1 pc(s)

1/4
Product type
Cable marker set
Fitting type
Clip
Type
18303
Material
PVC
Suitable for outside Ø (max.)
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 18303 cable clip yellow 260 piece(s)

  • 260 pieces(s)
  • cable diameter 6 mm
  • PVC
  • Yellow

Technical specifications

Type

18303

Product type

Cable marker set

Fitting type

Clip

Material

PVC

Suitable for outside Ø (max.)

6 mm

Factory colour

Yellow

No. of markers

260

Content

1 pc(s)

Cable design

Round

Cable length

0.006 m

Version

Cable

Type A

AMP

Type B

AMP

Cable use

C13/C14 appliances

Weight

0.10

UKCA

yes

Quantity per pack

260 Stück(e)

Cable diameter

6 mm

Documents & Downloads

Datasheet

Datasheet 3382186 Delock 18303 18303 Cable marker set Fitting type: Clip Yellow No. of markers: 260 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3382186 Delock 18303 18303 Cable marker set Fitting type: Clip Yellow No. of markers: 260 1 pc(s)

Description

These cable marker clips from Delock are used to identify and differentiate between various cables. These can be easily attached to any cable with a diameter up to 6 mm.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?