• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 18308 Case feet Black 1 pc(s)

1/3
Product type
Case feet
Height
3 mm
Factory colour
Black
Weight
0
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Thermoplastic elastomer (TPE)
Product type

Case feet

Factory colour

Black

Height

3 mm

Weight

0

Content

1 pc(s)

Type

18308

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Product type description

Zubehör Server

UKCA

yes

Self-adhesive

yes

Quantity per pack

70 Stück(e)

Diameter

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3382548 Delock 18308 Case feet Black 1 pc(s)

Description

These round rubber feet from Delock can be placed under technical devices or housings, for example, to protect them from scratches or impacts. They also dampen noise, prevent abrasion and minimize vibration.

Application
The rubber feet have an adhesive pad on the bottom and can easily be attached to any smooth and clean wood, glass or plastic surface. To attach, simply pull off the protective film from the back of the rubber foot and stick the foot on the desired place.

Wide range of uses
The rubber feet can be used, for example, for keyboards, tables, chairs, glasses, drawers, closets or doors can be used.

This text is machine translated.

What kind of Equipment Feet are you looking for?