• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 18340 18340 Cable marker set Fitting type: Thread, Slide-on Blue, Red, Yellow No. of markers: 3 1 pc(s)

1/5
Product type
Cable marker set
Fitting type
Thread
Slide-on
Type
18340
Factory colour
Blue
Red
Yellow
No. of markers
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

18340

Product type

Cable marker set

Fitting type

Thread

Slide-on

Factory colour

Blue

Red

Yellow

No. of markers

3

Content

1 pc(s)

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Quantity per pack

3 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3382198 Delock 18340 18340 Cable marker set Fitting type: Thread, Slide-on Blue, Red, Yellow No. of markers: 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3382198 Delock 18340 18340 Cable marker set Fitting type: Thread, Slide-on Blue, Red, Yellow No. of markers: 3 1 pc(s)

Description

With this cable marker clip by Delock cables can be marked with a cable diameter of up to 6 mm, in order to differentiate them from each other. It can be individually labeled or marked with symbols.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?