• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 18388 Hook-and-loop tape for bundling (L x W) 10 m x 15 mm White 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product type: Assembly tape
Product type

Hook-and-loop tape

Hook-and-loop feature

for bundling

Factory colour

White

Length

10 m

Width

15 mm

Content

1 pc(s)

Dim

(L x W) 10 m x 15 mm

Manufacturer part #

18388

Type

18388

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Length

10 m

Quantity

1

Documents & Downloads

Datasheet

Datasheet 3381931 Delock 18388 Hook-and-loop tape for bundling (L x W) 10 m x 15 mm White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3381931 Delock 18388 Hook-and-loop tape for bundling (L x W) 10 m x 15 mm White 1 pc(s)

Description

This hook and loop tape from Delock can be used e.g. to bundle individual cables, close pockets or as a strap for luggage or similar. The band can either be sewn, nailed or jacked on to the object to be attached. The hook-and-loop fastener can be used easily and come loose, which makes it re-usable.

This text is machine translated.

Features

  • Length approx. 10 m
  • Width approx.: 15 mm
  • Velcro fastener for repeated use
  • Colour: white

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?