• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 18641 Cable tie set Multicolour 1 Set

1/6
Product type
Cable tie set
Content
1 Set
Material
Plastic
Dim
(L x W x H) 225 x 225 x 60 mm
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 225 x 225 x 60 mm

Product type

Cable tie set

Content

1 Set

Factory colour

Multicolour

Material

Plastic

Manufacturer part #

18641

Width

225 mm

Height

60 mm

Length

225 mm

Type

18641

Documents & Downloads

Datasheet

Datasheet 3478107 Delock 18641 Cable tie set Multicolour 1 Set

Datasheet 3478107 Delock 18641 Cable tie set Multicolour 1 Set

User & Safety Instructions

User & Safety Instructions 3478107 Delock 18641 Cable tie set Multicolour 1 Set

Description

This cable tie set by Delock can be used for bundling exposed cables, to enable a neat and tidy sorting.

Assorted cable ties
This set includes cable ties with three different widths, four different lengths and four different colors for cable bundling.

With clamping tool
The box contains a practical clamping tool used to tighten the cable ties. The cable tie is simply inserted in the front binding block and brought to the desired voltage by repeatedly pulling the pull-off.

Storage box
The handy box is suitable for Ideal for the protection of the cable ties, so that they remain free from dirt and dust. The box can also be used for storing different items and is also suitable Ideal for transporting cable ties.

This text is machine translated.

Features

  • Contents:
  • 100 x width 2.5 mm red, length: Approx. 100 mm
  • 100 x width 2.5 mm white, length: Approx. 100 mm
  • 50 x width 3.6 mm yellow, length: Approx. 150 mm
  • 50 x width 3.6 mm green, length: Approx. 180 mm
  • 50 x width 4.8 mm white, length: Approx. 200 mm
  • 1 x clamping tool 140 x 70 mm blue
  • Material: plastic
  • Dimensions Assortment box (LxWxH): Approx. 225 x 155 x 60 mm