• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 18886 Cable tie 150 mm 7.2 mm Black Heat-resistant, Screw-fit 10 pc(s)

1/2
Product type
Cable tie
Content
10 pc(s)
Cable tie length
150 mm
Cable tie width
7.2 mm
Cable tie features
Heat-resistant
Screw-fit
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W) 23 mm x 16 mm

Product type

Cable tie

Content

10 pc(s)

Factory colour

Black

Cable tie length

150 mm

Cable tie width

7.2 mm

Cable tie features

Heat-resistant

Screw-fit

Max. temperature

65 °C

Min. temperature

-20 °C

Material

Nylon

Manufacturer part #

18886

Mounting Ø (max.)

6.2 mm

Mounting Ø (min.)

6.2 mm

Width

16 mm

Length

23 mm

Type

18886

Documents & Downloads

Datasheet

Datasheet 3478136 Delock 18886 Cable tie 150 mm 7.2 mm Black Heat-resistant, Screw-fit 10 pc(s)

Datasheet 3478136 Delock 18886 Cable tie 150 mm 7.2 mm Black Heat-resistant, Screw-fit 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3478136 Delock 18886 Cable tie 150 mm 7.2 mm Black Heat-resistant, Screw-fit 10 pc(s)

Description

These screw holders from Delock are suitable for fastening cable ties to ensure a secure and firm cable attachment.

Easy to use
The screw-type holders can be easily attached using a screw.

Excellent resistance
They are characterized by the heat and age-resistant material.



 

This text is machine translated.

Features

  • Screw type
  • Length approx. 23 mm
  • Width approx.: 16 mm
  • Mounting hole diameter 6.2 mm
  • Material nylon 66
  • Ambient temperature: -20 °C - 65 °C
  • Cable ties: L 150 x B 7.2 mm; nylon 66, once applicable
  • Colour, black