• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 18889 Cable tie 250 mm 9 mm Black Double head 10 pc(s)

1/3
Product type
Cable tie
Content
10 pc(s)
Cable tie length
250 mm
Cable tie width
9 mm
Cable tie features
Double head
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W) 250 mm x 9 mm

Product type

Cable tie

Content

10 pc(s)

Factory colour

Black

Cable tie length

250 mm

Cable tie width

9 mm

Cable tie features

Double head

Max. temperature

+85 °C

Min. temperature

-40 °C

Material

Nylon

Max. bundle diameter

66 mm

Manufacturer part #

18889

Width

9 mm

Length

250 mm

Type

18889

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478138 Delock 18889 Cable tie 250 mm 9 mm Black Double head 10 pc(s)

Description

These cable ties from Delock can be used to bundle individual cables, lines and hoses in a space-saving way.

Double fastener
The double lock provides for a secure and secure hold of the cable bundle.

Excellent resistance
The cable ties offer good resistance at high temperatures and are characterized by their tensile strength.

This text is machine translated.

Features

  • Length approx. 250 mm
  • Width approx.: 9 mm
  • Quantity: 10 pieces per bag
  • Bundle diameter: Max. 66 mm
  • Colour, black
  • Can be used once
  • Material nylon 66
  • Ambient temperature: -40 °C - 85 °C
  • Fire resistance class 94V-2
  • Tensile strength up to 30 kg