• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 18992 18992 Cable trunking 6 mm (min) Black 1 pc(s)

1/4
Product type
Cable trunking
Factory colour
Black
Material
PVC
Bundle diameter (min.)
6 mm
Bundle Ø range
6 mm (min)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PVC insulation hose 3 m x 6 mm black

  • Black

Technical specifications

Product type

Cable trunking

Factory colour

Black

Material

PVC

Bundle diameter (min.)

6 mm

Bundle Ø range

6 mm (min)

Manufacturer part #

18992

Content

1 pc(s)

Height

0.5 mm

Length

3 m

Max. temperature

105 °C

Min. temperature

-40 °C

Type

18992

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Operating temperature (T-T)

-40 - 105 °C

Quantity per pack

1 Stück(e)

Inner diameter

6 mm

Documents & Downloads

Datasheet

Datasheet 3383122 Delock 18992 18992 Cable trunking 6 mm (min) Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3383122 Delock 18992 18992 Cable trunking 6 mm (min) Black 1 pc(s)

Description

This flexible hose from Delock offers an excellent insulation protection for cables, wires and hoses.

Excellent resistance
The insulating hose is characterized by its high abrasion resistance and heat resistance.

Wide range of uses
This insulating hose is used mainly in automotive, electrical and mechanical engineering applications.

This text is machine translated.

Features

  • Length approx. 3 m
  • Internal diameter approx. 6.0 mm
  • Wall thickness: Approx. 0.5 mm
  • Ambient temperature: -40 °C to 105 °C
  • Fire resistance class VW-1
  • Material: PVC.
  • Colour, black

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.