• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 19033 19033 Braided hose Black Polyester 10 m 17 mm (max) 1 pc(s)

1/3
Product type
Braided hose
Bundle Ø (max.)
17 mm
Material
Polyester
Length
10 m
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Braided hose

Factory colour

Black

Bundle Ø (max.)

17 mm

Material

Polyester

Min. temperature

-40 °C

Max. temperature

125 °C

Bundle Ø range

17 mm (max)

Manufacturer part #

19033

Content

1 pc(s)

Type

19033

Cable design

Round

Version

Cable

Length

10 m

Cable use

C13/C14 appliances

Type

Braided hose

UKCA

yes

Maximum diameter

1.6 cm

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381769 Delock 19033 19033 Braided hose Black Polyester 10 m 17 mm (max) 1 pc(s)

Description

This braided hose from Delock is suitable for bundling exposed cables, electrical wires or wires to protect them from dirt or damage.

Self sealing
The braided hose closes automatically after the adding of the cables.

Excellent resistance
The braided hose is characterized by its high abrasion resistance and heat resistance.

Reusable
Cables and hoses can be added or removed multiple times.

Cut to size
With the help of a heat cutting device, the length of the braided hose can be individually shortened.

This text is machine translated.

Features

  • Length approx. 10 m
  • Diameter approx. 16 mm
  • Bundle diameter: Max. 17 mm
  • Ambient temperature: -40 °C to 125 °C
  • Reusable
  • Material: Polyester;
  • Fire resistance class 94V-2, VW-1
  • Colour, black