
1/3
Braided hose
Black
35 mm
Polyester
-50 °C
150 °C
35 mm (max)
19172
1 pc(s)
19172
Adapter
3 m
Networks
ISDN
0
yes
35 mm²
-50 - 150 °C
1 Stück(e)
5 cm
Datasheet 3382687 Delock 19172 19172 Braided hose Black Polyester 3 m 35 mm (max) 1 pc(s)
User & Safety Instructions 3382687 Delock 19172 19172 Braided hose Black Polyester 3 m 35 mm (max) 1 pc(s)