• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 19202 Cable tie Black Frost-resistant, Weatherproof 100 pc(s)

1/4
Product type
Cable tie
Content
100 pc(s)
Cable tie features
Frost-resistant
Weatherproof
Material
Polyamide
Dim
(L x W) 300 mm x 4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable ties cold resistant L 300 x B 4.8 mm black 100 pieces

  • Cable ties with parallel insertion Material: Polyamide black
  • Maximum bundle diameter:8.1 cm
  • 100 pieces(s)

Technical specifications

Dim

(L x W) 300 mm x 4.8 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie features

Frost-resistant

Weatherproof

Min. temperature

-40 °C

Material

Polyamide

Max. bundle diameter

81 mm

Manufacturer part #

19202

Width

4.8 mm

Length

300 mm

Type

19202

Documents & Downloads

Datasheet

Datasheet 3478172 Delock 19202 Cable tie Black Frost-resistant, Weatherproof 100 pc(s)

Datasheet 3478172 Delock 19202 Cable tie Black Frost-resistant, Weatherproof 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3478172 Delock 19202 Cable tie Black Frost-resistant, Weatherproof 100 pc(s)

Description

These cable ties from Delock can be used to bundle exposed cables to enable a neat and tidy sorting.

Excellent weather resistance against cold
The cable ties offer excellent resistance at low temperatures and are ideal for securing cables such as in cool rooms without tearing or breaking.

This text is machine translated.